



CABLE 377 RF-200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE377RF-200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 377 RF-200-A-1 |
Description | COAX CBL MHF1 LK TO RP-SMA 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 377 RF-200-A-1 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 7.874" (200.00mm) |
Series | Cable Type 1.37mm OD Coaxial Cable |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 3 GHz |
1st Connector RP-SMA Jack | Color Black |
1st Contact Gender Male | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector I-PEX MHFI LK (Locking) Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,18000 Kč | 326,18 Kč |
| 10 | 277,12800 Kč | 2 771,28 Kč |
| 25 | 259,77600 Kč | 6 494,40 Kč |
| 50 | 247,37960 Kč | 12 368,98 Kč |
| 100 | 235,57540 Kč | 23 557,54 Kč |
| 250 | 220,83724 Kč | 55 209,31 Kč |
| 500 | 210,30812 Kč | 105 154,06 Kč |
| 1 000 | 200,28392 Kč | 200 283,92 Kč |
| Unit Price without VAT: | 326,18000 Kč |
|---|---|
| Unit Price with VAT: | 394,67780 Kč |




