
CAB570RF-0200-A-1-E | |
|---|---|
DigiKey Part Number | 2073-CAB570RF-0200-A-1-E-ND |
Manufacturer | |
Manufacturer Product Number | CAB570RF-0200-A-1-E |
Description | COAX CBL U.FL TO SMA 7.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB570RF-0200-A-1-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Stainless Steel 316, IP Rated Unmated | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68/69K - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,98000 Kč | 564,98 Kč |
| 10 | 480,17200 Kč | 4 801,72 Kč |
| 25 | 450,10800 Kč | 11 252,70 Kč |
| 50 | 428,63280 Kč | 21 431,64 Kč |
| 100 | 408,18690 Kč | 40 818,69 Kč |
| 250 | 382,66120 Kč | 95 665,30 Kč |
| 500 | 364,42054 Kč | 182 210,27 Kč |
| Unit Price without VAT: | 564,98000 Kč |
|---|---|
| Unit Price with VAT: | 683,62580 Kč |



