
CAB655RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB655RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB655RF-0200-A-1 |
Description | COAX CBL U.FL TO SMA 7.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,85000 Kč | 341,85 Kč |
| 10 | 290,53200 Kč | 2 905,32 Kč |
| 25 | 272,34480 Kč | 6 808,62 Kč |
| 50 | 259,34440 Kč | 12 967,22 Kč |
| 100 | 246,96700 Kč | 24 696,70 Kč |
| 250 | 231,51800 Kč | 57 879,50 Kč |
| 500 | 220,48022 Kč | 110 240,11 Kč |
| 1 000 | 209,97143 Kč | 209 971,43 Kč |
| Unit Price without VAT: | 341,85000 Kč |
|---|---|
| Unit Price with VAT: | 413,63850 Kč |


