CAB556RF-0050-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB556RF-0150-A-1

DigiKey Part Number
2073-CAB556RF-0150-A-1-ND
Manufacturer
Manufacturer Product Number
CAB556RF-0150-A-1
Description
COAX CBL MHF4L TO SMA 5.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB556RF-0150-A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF4L to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00046,39631 Kč46 396,31 Kč
Unit Price without VAT:46,39631 Kč
Unit Price with VAT:56,13954 Kč