


CAB463RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB463RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB463RF-0200-A-1 |
Description | COAX CBL MHF1 TO RP-SMA 7.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,09000 Kč | 309,09 Kč |
| 10 | 262,66400 Kč | 2 626,64 Kč |
| 25 | 246,21400 Kč | 6 155,35 Kč |
| 50 | 234,46360 Kč | 11 723,18 Kč |
| 100 | 223,27590 Kč | 22 327,59 Kč |
| 250 | 209,30724 Kč | 52 326,81 Kč |
| 500 | 199,32772 Kč | 99 663,86 Kč |
| 1 000 | 189,82717 Kč | 189 827,17 Kč |
| Unit Price without VAT: | 309,09000 Kč |
|---|---|
| Unit Price with VAT: | 373,99890 Kč |



