
CAB451RF-0200-A-1-S | |
|---|---|
DigiKey Part Number | 2073-CAB451RF-0200-A-1-S-ND |
Manufacturer | |
Manufacturer Product Number | CAB451RF-0200-A-1-S |
Description | COAX CBL MHF1 TO TNC 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to TNC 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB451RF-0200-A-1-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Stainless Steel 303, IP Rated Unmated | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,54000 Kč | 642,54 Kč |
| 10 | 546,09500 Kč | 5 460,95 Kč |
| 25 | 511,91440 Kč | 12 797,86 Kč |
| 50 | 487,48540 Kč | 24 374,27 Kč |
| 100 | 464,23850 Kč | 46 423,85 Kč |
| 250 | 435,20624 Kč | 108 801,56 Kč |
| 500 | 414,46524 Kč | 207 232,62 Kč |
| Unit Price without VAT: | 642,54000 Kč |
|---|---|
| Unit Price with VAT: | 777,47340 Kč |




