Cable Assembly Coaxial MMCX to TNC RG-174 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB453RF-0200-A-1-S

DigiKey Part Number
2073-CAB453RF-0200-A-1-S-ND
Manufacturer
Manufacturer Product Number
CAB453RF-0200-A-1-S
Description
COAX CBL MMCX TO TNC 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to TNC RG-174 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB453RF-0200-A-1-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to TNC
Overall Impedance
50 Ohms
1st Connector
TNC Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Stainless Steel 303, IP Rated Unmated
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
2nd Connector
MMCX Plug, Right Angle
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1659,34000 Kč659,34 Kč
10560,35300 Kč5 603,53 Kč
25525,27760 Kč13 131,94 Kč
50500,21440 Kč25 010,72 Kč
100476,36060 Kč47 636,06 Kč
250446,56952 Kč111 642,38 Kč
Manufacturers Standard Package
Unit Price without VAT:659,34000 Kč
Unit Price with VAT:797,80140 Kč