
CAB444RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB444RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB444RF-0200-A-1 |
Description | COAX CBL MHF1 TO TNC 7.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to TNC RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB444RF-0200-A-1 Models |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer GCT | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Series | Length 7.874" (200.00mm) |
Packaging Bag | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF1 to TNC | Overall Impedance 50 Ohms |
1st Connector I-PEX MHF1 Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Brown |
1st Connector Mounting Type Free Hanging (In-Line) | Features IP Rated Unmated |
2nd Connector TNC Jack | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Female | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,96000 Kč | 478,96 Kč |
| 10 | 407,10900 Kč | 4 071,09 Kč |
| 25 | 381,61760 Kč | 9 540,44 Kč |
| 50 | 363,40820 Kč | 18 170,41 Kč |
| 100 | 346,07220 Kč | 34 607,22 Kč |
| 250 | 324,42748 Kč | 81 106,87 Kč |
| 500 | 308,96248 Kč | 154 481,24 Kč |
| Unit Price without VAT: | 478,96000 Kč |
|---|---|
| Unit Price with VAT: | 579,54160 Kč |



