
CAB442RF-0050-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB442RF-0050-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB442RF-0050-A-1 |
Description | COAX CBL MHF1 TO SMA 1.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Manufacturer GCT | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 1.969" (50.00mm) |
Part Status Active | Cable Type RG-178 |
Style I-PEX MHF1 to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Brown |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 292,39044 Kč | 73 097,61 Kč |
| Unit Price without VAT: | 292,39044 Kč |
|---|---|
| Unit Price with VAT: | 353,79243 Kč |





