Connector Header Through Hole 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF050-04-A-B-0400-0300-L-G

DigiKey Part Number
2073-BF050-04-A-B-0400-0300-L-G-ND
Manufacturer
Manufacturer Product Number
BF050-04-A-B-0400-0300-L-G
Description
4POS, 2MM PITCH PIN HDR, DIL, TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BF050-04-A-B-0400-0300-L-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.354" (9.00mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 267
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,85600 Kč28,56 Kč
1002,43370 Kč243,37 Kč
5002,17246 Kč1 086,23 Kč
1 0002,06851 Kč2 068,51 Kč
5 0001,84614 Kč9 230,70 Kč
10 0001,75797 Kč17 579,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč