
BF100-04-A-D-0-0640-L-C | |
|---|---|
DigiKey Part Number | 2073-BF100-04-A-D-0-0640-L-CTR-ND - Tape & Reel (TR) 2073-BF100-04-A-D-0-0640-L-CCT-ND - Cut Tape (CT) 2073-BF100-04-A-D-0-0640-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF100-04-A-D-0-0640-L-C |
Description | 4POS, 2MM PITCH SOCKET, DIL, SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF100-04-A-D-0-0640-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.181" (4.60mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 100 | 6,80760 Kč | 680,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,85153 Kč | 4 973,80 Kč |
| 1 700 | 5,57201 Kč | 9 472,42 Kč |
| 2 550 | 5,41476 Kč | 13 807,64 Kč |
| 4 250 | 5,22302 Kč | 22 197,83 Kč |
| 5 950 | 5,10050 Kč | 30 347,98 Kč |
| 8 500 | 4,97378 Kč | 42 277,13 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






