4 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF100-04-A-D-1-0640-L-C

DigiKey Part Number
2073-BF100-04-A-D-1-0640-L-CTR-ND - Tape & Reel (TR)
2073-BF100-04-A-D-1-0640-L-CCT-ND - Cut Tape (CT)
2073-BF100-04-A-D-1-0640-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF100-04-A-D-1-0640-L-C
Description
4POS, 2MM PITCH SOCKET, DIL, SMT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BF100-04-A-D-1-0640-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.181" (4.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
2A per Contact
Voltage Rating
250VAC/DC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,02100 Kč80,21 Kč
1006,80760 Kč680,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8505,85153 Kč4 973,80 Kč
1 7005,57201 Kč9 472,42 Kč
2 5505,41476 Kč13 807,64 Kč
4 2505,22302 Kč22 197,83 Kč
5 9505,10050 Kč30 347,98 Kč
8 5004,97378 Kč42 277,13 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč