
BC085-04-A-0390-L-C | |
|---|---|
DigiKey Part Number | 2073-BC085-04-A-0390-L-CTR-ND - Tape & Reel (TR) 2073-BC085-04-A-0390-L-CCT-ND - Cut Tape (CT) 2073-BC085-04-A-0390-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC085-04-A-0390-L-C |
Description | 4W, 1.0MM PITCH SOCKET, DIL, SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC085-04-A-0390-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 100 | 12,71220 Kč | 1 271,22 Kč |
| 500 | 11,34648 Kč | 5 673,24 Kč |
| 1 000 | 10,80473 Kč | 10 804,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,99876 Kč | 29 996,28 Kč |
| 6 000 | 9,52179 Kč | 57 130,74 Kč |
| 9 000 | 9,25338 Kč | 83 280,42 Kč |
| 15 000 | 8,92612 Kč | 133 891,80 Kč |
| 21 000 | 8,71695 Kč | 183 055,95 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |










