New Product
30 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-30-D-0127-A-4-06-4-G

DigiKey Part Number
2073-05-30-D-0127-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-30-D-0127-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 30
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660324Molex4320151660324-ND52,70000 KčParametric Equivalent
0152660324Molex4940152660324-ND109,40000 KčParametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
542,37400 Kč211,87 Kč
1038,44700 Kč384,47 Kč
2533,75640 Kč843,91 Kč
5030,58980 Kč1 529,49 Kč
10027,72160 Kč2 772,16 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč