30 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0152660324

DigiKey Part Number
0152660324-ND
Manufacturer
Manufacturer Product Number
0152660324
Description
CABLE FFC/FPC 30POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660324 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-30-D-0127-A-4-06-4-TGCT2262073-05-30-D-0127-A-4-06-4-T-ND1,22000 KčSimilar
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
1092,97900 Kč929,79 Kč
2587,15000 Kč2 178,75 Kč
5082,98400 Kč4 149,20 Kč
10079,01970 Kč7 901,97 Kč
25074,07256 Kč18 518,14 Kč
50070,53858 Kč35 269,29 Kč
1 00067,17386 Kč67 173,86 Kč
3 00062,16927 Kč186 507,81 Kč
Manufacturers Standard Package
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč