


0151660324 | |
|---|---|
DigiKey Part Number | 0151660324-ND |
Manufacturer | |
Manufacturer Product Number | 0151660324 |
Description | CABLE FFC/FPC 30POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660324 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-30-D-0127-A-4-06-4-T | GCT | 226 | 2073-05-30-D-0127-A-4-06-4-T-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,68400 Kč | 446,84 Kč |
| 25 | 41,88680 Kč | 1 047,17 Kč |
| 50 | 39,88780 Kč | 1 994,39 Kč |
| 100 | 37,98120 Kč | 3 798,12 Kč |
| 250 | 35,60168 Kč | 8 900,42 Kč |
| 500 | 33,90212 Kč | 16 951,06 Kč |
| 1 000 | 32,28443 Kč | 32 284,43 Kč |
| 3 000 | 29,87805 Kč | 89 634,15 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |









