
05-30-A-0127-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-30-A-0127-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-A-0127-A-4-06-4-T |
Description | CABLE FFC/FPC 30POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 23,25720 Kč | 581,43 Kč |
| 50 | 22,14860 Kč | 1 107,43 Kč |
| 100 | 21,08830 Kč | 2 108,83 Kč |
| 300 | 19,51413 Kč | 5 854,24 Kč |
| 500 | 18,82302 Kč | 9 411,51 Kč |
| 1 000 | 17,92452 Kč | 17 924,52 Kč |
| 2 500 | 16,80252 Kč | 42 006,30 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |










