
COZIR-AH-1 | |
|---|---|
DigiKey Part Number | 2091-COZIR-AH-1-ND |
Manufacturer | |
Manufacturer Product Number | COZIR-AH-1 |
Description | SENSOR CARBON DIOXIDE UART OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor UART, Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gas Sensing Solutions Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Oxygen Range | 500 mbar ~ 10 bar | |
Accuracy | ±3% | |
Output | UART, Voltage | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.2V ~ 5.5V | |
Current - Supply | 1.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 547,69000 Kč | 2 547,69 Kč |
| 5 | 2 355,09400 Kč | 11 775,47 Kč |
| 10 | 2 283,84700 Kč | 22 838,47 Kč |
| 25 | 2 199,04480 Kč | 54 976,12 Kč |
| 50 | 2 141,23320 Kč | 107 061,66 Kč |
| 100 | 2 088,34350 Kč | 208 834,35 Kč |
| Unit Price without VAT: | 2 547,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 082,70490 Kč |






