
LMO78_05-1.0 | |
|---|---|
DigiKey Part Number | 3182-LMO78_05-1.0-ND |
Manufacturer | |
Manufacturer Product Number | LMO78_05-1.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A, 500mA 8V - 36V, 27V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A, 500mA |
Mfr | Power (Watts) 7.5 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 8V | Size / Dimension 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) |
Voltage - Input (Max) 36V, 27V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 5 | 78,41600 Kč | 392,08 Kč |
| 10 | 77,16500 Kč | 771,65 Kč |
| 25 | 75,51360 Kč | 1 887,84 Kč |
| 50 | 74,29140 Kč | 3 714,57 Kč |
| 100 | 73,08600 Kč | 7 308,60 Kč |
| 250 | 71,52020 Kč | 17 880,05 Kč |
| 500 | 70,35644 Kč | 35 178,22 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |







