Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDMY10C0

DigiKey Part Number
751-VDMY10C0TR-ND - Tape & Reel (TR)
751-VDMY10C0CT-ND - Cut Tape (CT)
751-VDMY10C0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VDMY10C0
Description
DISPLAY 7SEG 0.39" SGL YLW 10SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VDMY10C0 Models
Product Attributes
Filter Similar Products
Category
Common Pin
Common Cathode
Manufacturer
Vishay Semiconductor Opto Division
Color
Yellow
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Millicandela Rating
2.75mcd
Number of Characters
1
Wavelength - Peak
588nm
Size / Dimension
0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)
Power Dissipation (Max)
70mW
Digit/Alpha Size
0.39" (10.00mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,50000 Kč41,50 Kč
1029,67700 Kč296,77 Kč
10022,59070 Kč2 259,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80018,75170 Kč15 001,36 Kč
1 60017,83914 Kč28 542,62 Kč
2 40017,37150 Kč41 691,60 Kč
4 00016,84374 Kč67 374,96 Kč
5 60016,52992 Kč92 567,55 Kč
8 00016,22409 Kč129 792,72 Kč
Manufacturers Standard Package
Unit Price without VAT:41,50000 Kč
Unit Price with VAT:50,21500 Kč