
LMO78_05-0.5 | |
|---|---|
DigiKey Part Number | 3182-LMO78_05-0.5-ND |
Manufacturer | |
Manufacturer Product Number | LMO78_05-0.5 |
Description | NON-ISOLATED POL MODULE DC DC 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA, 300mA 6.5V, 7V - 36V, 31V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 300mA |
Mfr | Power (Watts) 4 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6.5V, 7V | Size / Dimension 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) |
Voltage - Input (Max) 36V, 31V | Approval Agency CE, cURus |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 5 | 48,88600 Kč | 244,43 Kč |
| 10 | 48,09300 Kč | 480,93 Kč |
| 25 | 47,07520 Kč | 1 176,88 Kč |
| 50 | 46,31180 Kč | 2 315,59 Kč |
| 100 | 45,56300 Kč | 4 556,30 Kč |
| 250 | 44,58740 Kč | 11 146,85 Kč |
| 500 | 43,86204 Kč | 21 931,02 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |











