
LCB78_05-0.5 | |
|---|---|
DigiKey Part Number | 3182-LCB78_05-0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCB78_05-0.5 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 55V Input |
Datasheet | Datasheet |
EDA/CAD Models | LCB78_05-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 5 | 131,28000 Kč | 656,40 Kč |
| 10 | 129,18000 Kč | 1 291,80 Kč |
| 42 | 124,87810 Kč | 5 244,88 Kč |
| 84 | 122,84833 Kč | 10 319,26 Kč |
| 126 | 121,67508 Kč | 15 331,06 Kč |
| 252 | 119,69528 Kč | 30 163,21 Kč |
| 504 | 117,74587 Kč | 59 343,92 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |




