Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCB78_03-0.5

DigiKey Part Number
3182-LCB78_03-0.5-ND
Manufacturer
Manufacturer Product Number
LCB78_03-0.5
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 55V Input
Datasheet
 Datasheet
EDA/CAD Models
LCB78_03-0.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.65 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
5145,60000 Kč728,00 Kč
10143,24800 Kč1 432,48 Kč
42138,47190 Kč5 815,82 Kč
84136,22452 Kč11 442,86 Kč
126134,92548 Kč17 000,61 Kč
252132,72901 Kč33 447,71 Kč
504130,56631 Kč65 805,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč