
150HB_2412S1.5 | |
|---|---|
DigiKey Part Number | 3182-150HB_2412S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 150HB_2412S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 150HB_2412S1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.53" H (61.0mm x 57.9mm x 13.5mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 770,60000 Kč | 2 770,60 Kč |
| 5 | 2 667,32400 Kč | 13 336,62 Kč |
| 10 | 2 623,97600 Kč | 26 239,76 Kč |
| 25 | 2 567,62240 Kč | 64 190,56 Kč |
| 50 | 2 525,76240 Kč | 126 288,12 Kč |
| Unit Price without VAT: | 2 770,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 352,42600 Kč |




