



UEZGUI-4357-50WVN | |
|---|---|
DigiKey Part Number | 622-1088-ND |
Manufacturer | |
Manufacturer Product Number | UEZGUI-4357-50WVN |
Description | EVAL BOARD FOR LPC4357 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LPC4357 uEZ® GUI LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC4357 | |
Primary Attributes | 5" 800x480 WVGA | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 294,21000 Kč | 8 294,21 Kč |
| Unit Price without VAT: | 8 294,21000 Kč |
|---|---|
| Unit Price with VAT: | 10 035,99410 Kč |



