Capacitive Graphic LCD Display Module Transmissive TFT - Color I2C, SPI, UART 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEZGUI-4357-50WVN-BA

DigiKey Part Number
622-1087-ND
Manufacturer
Manufacturer Product Number
UEZGUI-4357-50WVN-BA
Description
GRAPHIC DISPLAY TFT - 5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive TFT - Color I2C, SPI, UART 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
109.20mm W x 66.00mm H
Backlight
-
Dot Pixels
800 x 480 (WVGA)
Interface
I2C, SPI, UART
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 194,41000 Kč6 194,41 Kč
Unit Price without VAT:6 194,41000 Kč
Unit Price with VAT:7 495,23610 Kč