
UEZGUI-4357-70WVN-BA | |
|---|---|
DigiKey Part Number | 622-UEZGUI-4357-70WVN-BA-ND |
Manufacturer | |
Manufacturer Product Number | UEZGUI-4357-70WVN-BA |
Description | EVAL BOARD FOR LPC4357 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LPC4357 uEZ® GUI LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC4357 | |
Primary Attributes | 5" 800x480 WVGA | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6 693,11300 Kč | 66 931,13 Kč |
| Unit Price without VAT: | 6 693,11300 Kč |
|---|---|
| Unit Price with VAT: | 8 098,66673 Kč |



