
FT4232H-56Q-REEL | |
|---|---|
DigiKey Part Number | 768-1378-2-ND - Tape & Reel (TR) 768-1378-1-ND - Cut Tape (CT) 768-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT4232H-56Q-REEL |
Description | IC USB TO UART/MPSSE QUAD 56VQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 FIFO Interface 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | FT4232H-56Q-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,93000 Kč | 130,93 Kč |
| 10 | 128,82600 Kč | 1 288,26 Kč |
| 50 | 125,66860 Kč | 6 283,43 Kč |
| 100 | 122,30050 Kč | 12 230,05 Kč |
| 250 | 118,09052 Kč | 29 522,63 Kč |
| 500 | 113,67042 Kč | 56 835,21 Kč |
| 1 000 | 109,19688 Kč | 109 196,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 105,25007 Kč | 315 750,21 Kč |
| Unit Price without VAT: | 130,93000 Kč |
|---|---|
| Unit Price with VAT: | 158,42530 Kč |










