USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT312D-32Q1C-T

DigiKey Part Number
768-1183-ND
Manufacturer
Manufacturer Product Number
FT312D-32Q1C-T
Description
IC USB HOST CTRL 32-QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
FT312D-32Q1C-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VQFN Exposed Pad
Supplier Device Package
32-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
2587,67080 Kč2 191,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč