FT245RL-REEL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FTDI, Future Technology Devices International Ltd
In Stock: 22 970
Unit Price: 49,98000 Kč
Datasheet

MFR Recommended


FTDI, Future Technology Devices International Ltd
In Stock: 3 141
Unit Price: 100,79000 Kč
Datasheet
USB Bridge, USB to FIFO USB 2.0 FIFO Interface 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT245RL-REEL

DigiKey Part Number
768-1011-2-ND - Tape & Reel (TR)
768-1011-1-ND - Cut Tape (CT)
768-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT245RL-REEL
Description
IC USB TO PARALLEL FIFO 28-SSOP
Customer Reference
Detailed Description
USB Bridge, USB to FIFO USB 2.0 FIFO Interface 28-SSOP
EDA/CAD Models
FT245RL-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to FIFO
Interface
FIFO
Standards
USB 2.0
Voltage - Supply
1.8V ~ 5.25V
Current - Supply
15mA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types