USB Bridge, USB to FIFO USB 2.0 FIFO Interface 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT245RNL-TUBE

DigiKey Part Number
768-FT245RNL-TUBE-ND
Manufacturer
Manufacturer Product Number
FT245RNL-TUBE
Description
USB FULL SPEED TO PARALLEL FIFO
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to FIFO USB 2.0 FIFO Interface 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to FIFO
Interface
FIFO
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5.25V
Current - Supply
15mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 410
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1091,34100 Kč913,41 Kč
5087,14180 Kč4 357,09 Kč
10082,94210 Kč8 294,21 Kč
25074,54372 Kč18 635,93 Kč
50071,91816 Kč35 959,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč