USB Bridge, USB to FIFO USB 2.0 FIFO Interface 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT240XS-R

DigiKey Part Number
768-1127-2-ND - Tape & Reel (TR)
768-1127-1-ND - Cut Tape (CT)
768-1127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT240XS-R
Description
IC USB FS PARALLEL FIFO 24SSOP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to FIFO USB 2.0 FIFO Interface 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
FT240XS-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to FIFO
Interface
FIFO
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5V
Current - Supply
8mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
2548,50520 Kč1 212,63 Kč
10047,54790 Kč4 754,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,84630 Kč116 538,90 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč