
C232HD-EDHSP-0 | |
|---|---|
DigiKey Part Number | 768-1112-ND |
Manufacturer | |
Manufacturer Product Number | C232HD-EDHSP-0 |
Description | CABLE USB HS UART 5V, 1.8M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB to UART Cable 5.90' (1.80m) |
Datasheet | Datasheet |
Category | Usage |
Mfr | Convert From (Adapter End) USB-A (USB TYPE-A), Plug |
Series | Convert To (Adapter End) Single Pole, 10 Female Sockets |
Packaging Box | Length 5.90' (1.80m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,94000 Kč | 802,94 Kč |
| Unit Price without VAT: | 802,94000 Kč |
|---|---|
| Unit Price with VAT: | 971,55740 Kč |











