


FSP1200-20FM | |
|---|---|
DigiKey Part Number | 2967-FSP1200-20FM-ND |
Manufacturer | |
Manufacturer Product Number | FSP1200-20FM |
Description | AC/DC CONVERTER 2X12V 2130W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 80.5 A | |
Current - Output 2 | 97 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 55°C | |
Features | PMBus™, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.53" H (184.9mm x 73.4mm x 38.9mm) | |
Approval Agency | CCC, CE, cULus, GS | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 559,28000 Kč | 7 559,28 Kč |
| Unit Price without VAT: | 7 559,28000 Kč |
|---|---|
| Unit Price with VAT: | 9 146,72880 Kč |






