
FSP-FC250 | |
|---|---|
DigiKey Part Number | 2967-FSP-FC250-ND |
Manufacturer | |
Manufacturer Product Number | FSP-FC250 |
Description | AC/DC CNVRT 3.3V 5V +/-12V 2524W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Redundancy Module | |
For Use With/Related Products | FSPxxx-20FM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 737,64000 Kč | 3 737,64 Kč |
| Unit Price without VAT: | 3 737,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 522,54440 Kč |







