Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS-1300AB-21 N

DigiKey Part Number
1145-DPS-1300AB-21N-ND
Manufacturer
Manufacturer Product Number
DPS-1300AB-21 N
Description
AC/DC CONVERTER 12V 1296W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
108 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
0°C ~ 55°C
Features
PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm)
Approval Agency
BIS, BSMI, CB, CCC, KC, KCC, TUV, UL
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 225,62000 Kč7 225,62 Kč
165 847,31313 Kč93 557,01 Kč
325 588,21094 Kč178 822,75 Kč
Unit Price without VAT:7 225,62000 Kč
Unit Price with VAT:8 743,00020 Kč