
CSU1800AP-3-111 | |
|---|---|
DigiKey Part Number | 454-CSU1800AP-3-111-ND |
Manufacturer | |
Manufacturer Product Number | CSU1800AP-3-111 |
Description | AC/DC CONVERTER 12.2V 1800W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12.2V 90 ~ 264 VAC, 164 ~ 320 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 164 ~ 320 VDC | |
Voltage - Output 1 | 12.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 147.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -5°C ~ 55°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, PMBus™, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cUL, KC, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 261,45000 Kč | 8 261,45 Kč |
| 3 | 7 772,55000 Kč | 23 317,65 Kč |
| 5 | 7 555,08000 Kč | 37 775,40 Kč |
| 10 | 7 269,76000 Kč | 72 697,60 Kč |
| 25 | 6 909,03920 Kč | 172 725,98 Kč |
| Unit Price without VAT: | 8 261,45000 Kč |
|---|---|
| Unit Price with VAT: | 9 996,35450 Kč |



