
| FC8AQCCMC4.0-T1 | |
|---|---|
| DigiKey Part Number | 631-FC8AQCCMC4.0-T1TR-ND - Tape & Reel (TR) 631-FC8AQCCMC4.0-T1CT-ND - Cut Tape (CT) 631-FC8AQCCMC4.0-T1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FC8AQCCMC4.0-T1 | 
| Description | CRYSTAL 4.0000MHZ 20PF SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 4 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 20pF | |
| ESR (Equivalent Series Resistance) | 150 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | 0°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.394" L x 0.177" W (10.00mm x 4.50mm) | |
| Height - Seated (Max) | 0.067" (1.70mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 36,83000 Kč | 36,83 Kč | 
| 10 | 32,02000 Kč | 320,20 Kč | 
| 25 | 30,28520 Kč | 757,13 Kč | 
| 50 | 29,03260 Kč | 1 451,63 Kč | 
| 100 | 27,83010 Kč | 2 783,01 Kč | 
| 250 | 26,31876 Kč | 6 579,69 Kč | 
| 500 | 25,23102 Kč | 12 615,51 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 24,18864 Kč | 24 188,64 Kč | 
| 2 000 | 23,19006 Kč | 46 380,12 Kč | 
| 3 000 | 22,62555 Kč | 67 876,65 Kč | 
| 5 000 | 21,93423 Kč | 109 671,15 Kč | 
| 7 000 | 21,49084 Kč | 150 435,88 Kč | 
| Unit Price without VAT: | 36,83000 Kč | 
|---|---|
| Unit Price with VAT: | 44,56430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic