4 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABC2-4.000MHZ-4-T

DigiKey Part Number
535-11695-2-ND - Tape & Reel (TR)
535-11695-1-ND - Cut Tape (CT)
535-11695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABC2-4.000MHZ-4-T
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABC2-4.000MHZ-4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (11.8x5.5)
Size / Dimension
0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1027,96900 Kč279,69 Kč
2527,71720 Kč692,93 Kč
5027,28480 Kč1 364,24 Kč
10026,79340 Kč2 679,34 Kč
25024,31904 Kč6 079,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,48178 Kč24 481,78 Kč
2 00022,35038 Kč44 700,76 Kč
3 00020,21421 Kč60 642,63 Kč
5 00017,81731 Kč89 086,55 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč