24 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
FQ5032B

FC5BQCCMC24.0-T1

DigiKey Part Number
631-FC5BQCCMC24.0-T1TR-ND - Tape & Reel (TR)
631-FC5BQCCMC24.0-T1CT-ND - Cut Tape (CT)
631-FC5BQCCMC24.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC5BQCCMC24.0-T1
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC5BQCCMM24.0-T1Fox Electronics994631-FC5BQCCMM24.0-T1CT-ND22,73000 KčSimilar
ECS-240-20-30B-AGL-TRECS Inc.6 438XC2697CT-ND16,06000 KčDirect
405C35E24M00000CTS-Frequency Controls3 518110-405C35E24M00000CT-ND16,68000 KčSimilar
In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1017,74800 Kč177,48 Kč
2516,78440 Kč419,61 Kč
5016,08800 Kč804,40 Kč
10015,42060 Kč1 542,06 Kč
25014,58300 Kč3 645,75 Kč
50013,97986 Kč6 989,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,40174 Kč13 401,74 Kč
2 00012,84782 Kč25 695,64 Kč
3 00012,53457 Kč37 603,71 Kč
5 00012,15100 Kč60 755,00 Kč
7 00011,90497 Kč83 334,79 Kč
10 00011,64965 Kč116 496,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč