
405C35E24M00000 | |
|---|---|
DigiKey Part Number | 110-405C35E24M00000TR-ND - Tape & Reel (TR) 110-405C35E24M00000CT-ND - Cut Tape (CT) 110-405C35E24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35E24M00000 |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 14,43200 Kč | 144,32 Kč |
| 25 | 13,65600 Kč | 341,40 Kč |
| 50 | 13,08900 Kč | 654,45 Kč |
| 100 | 12,54880 Kč | 1 254,88 Kč |
| 250 | 11,86596 Kč | 2 966,49 Kč |
| 500 | 11,37500 Kč | 5 687,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,90451 Kč | 10 904,51 Kč |
| 2 000 | 10,45372 Kč | 20 907,44 Kč |
| 3 000 | 10,19876 Kč | 30 596,28 Kč |
| 5 000 | 9,88655 Kč | 49 432,75 Kč |
| 7 000 | 9,68622 Kč | 67 803,54 Kč |
| 10 000 | 9,47837 Kč | 94 783,70 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |

