
ECS-240-20-30B-AGL-TR | |
|---|---|
DigiKey Part Number | XC2697TR-ND - Tape & Reel (TR) XC2697CT-ND - Cut Tape (CT) XC2697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-30B-AGL-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-30B-AGL-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,91100 Kč | 139,11 Kč |
| 25 | 13,14720 Kč | 328,68 Kč |
| 50 | 12,60500 Kč | 630,25 Kč |
| 100 | 12,08580 Kč | 1 208,58 Kč |
| 250 | 11,42880 Kč | 2 857,20 Kč |
| 500 | 10,95582 Kč | 5 477,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,50262 Kč | 10 502,62 Kč |
| 2 000 | 10,06831 Kč | 20 136,62 Kč |
| 3 000 | 9,82280 Kč | 29 468,40 Kč |
| 5 000 | 9,52200 Kč | 47 610,00 Kč |
| 7 000 | 9,32905 Kč | 65 303,35 Kč |
| 10 000 | 9,12887 Kč | 91 288,70 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

