
FC3BSHFEM12.0-T3 | |
|---|---|
DigiKey Part Number | 631-FC3BSHFEM12.0-T3TR-ND - Tape & Reel (TR) 631-FC3BSHFEM12.0-T3CT-ND - Cut Tape (CT) 631-FC3BSHFEM12.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BSHFEM12.0-T3 |
Description | CRYSTAL 12MHZ 10PF SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.60387 | Geyer Electronic America, Inc. | 1 989 | 4983-12.60387CT-ND | 11,26000 Kč | Parametric Equivalent |
| E3X120101G03 | Eaton - Electronics Division | 3 036 | 283-E3X120101G03CT-ND | 4,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 11,13700 Kč | 111,37 Kč |
| 25 | 10,53600 Kč | 263,40 Kč |
| 50 | 10,10240 Kč | 505,12 Kč |
| 100 | 9,68320 Kč | 968,32 Kč |
| 250 | 9,15724 Kč | 2 289,31 Kč |
| 500 | 8,77808 Kč | 4 389,04 Kč |
| 1 000 | 8,41499 Kč | 8 414,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,87024 Kč | 23 610,72 Kč |
| 6 000 | 7,54496 Kč | 45 269,76 Kč |
| 9 000 | 7,36109 Kč | 66 249,81 Kč |
| 15 000 | 7,13586 Kč | 107 037,90 Kč |
| 21 000 | 6,99138 Kč | 146 818,98 Kč |
| 30 000 | 6,84145 Kč | 205 243,50 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |











