
E3X120101G03 | |
|---|---|
DigiKey Part Number | 283-E3X120101G03TR-ND - Tape & Reel (TR) 283-E3X120101G03CT-ND - Cut Tape (CT) 283-E3X120101G03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X120101G03 |
Description | CRYSTAL 3225 12MHZ 10PF 10PPM |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.60387 | Geyer Electronic America, Inc. | 1 989 | 4983-12.60387CT-ND | 11,26000 Kč | Parametric Equivalent |
| FC3BSHFEM12.0-T3 | Fox Electronics | 1 977 | 631-FC3BSHFEM12.0-T3CT-ND | 12,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 4,04600 Kč | 40,46 Kč |
| 25 | 3,82080 Kč | 95,52 Kč |
| 50 | 3,66640 Kč | 183,32 Kč |
| 100 | 3,51420 Kč | 351,42 Kč |
| 250 | 3,32268 Kč | 830,67 Kč |
| 500 | 3,18546 Kč | 1 592,73 Kč |
| 1 000 | 3,05366 Kč | 3 053,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85588 Kč | 8 567,64 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

