
RSP-2400-48 | |
|---|---|
DigiKey Part Number | 1866-4257-ND |
Manufacturer | |
Manufacturer Product Number | RSP-2400-48 |
Description | AC/DC CONVERTER 48V 2400W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RSP-2400-48 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91.5% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote On/Off, Remote Sense |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) |
Voltage - Input 180 ~ 264 VAC, 254 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 50 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 612,39000 Kč | 10 612,39 Kč |
| 5 | 10 110,57800 Kč | 50 552,89 Kč |
| 10 | 9 663,32200 Kč | 96 633,22 Kč |
| Unit Price without VAT: | 10 612,39000 Kč |
|---|---|
| Unit Price with VAT: | 12 840,99190 Kč |










