Enclosed AC DC Converters 1 Output 48V 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 180 ~ 264 VAC Input
MEAN WELL Automotive Solutions RST-7K5/15K & SHP-10K series | Datasheet Preview

BIC-2200-48

DigiKey Part Number
1866-BIC-2200-48-ND
Manufacturer
Manufacturer Product Number
BIC-2200-48
Description
AC/DC CONVERTER 48V 2160W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Bi-Directional DC Recovery, PFC, Remote On/Off
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
13.00" L x 5.50" W x 1.61" H (330.2mm x 139.7mm x 40.9mm)
Voltage - Input
180 ~ 264 VAC
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA, UL
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
45 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 165,75000 Kč13 165,75 Kč
512 542,14800 Kč62 710,74 Kč
1011 987,77900 Kč119 877,79 Kč
Unit Price without VAT:13 165,75000 Kč
Unit Price with VAT:15 930,55750 Kč