
E60RA-I-MW480-CA | |
|---|---|
DigiKey Part Number | 2632-E60RA-I-MW480-CA-ND |
Manufacturer | |
Manufacturer Product Number | E60RA-I-MW480-CA |
Description | 6.0" TFT IPS MIPI DSI HIGH-RES |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI DSI 6" (152.40mm) 720 x 1440 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 6" (152.40mm) | |
Viewing Area | 68.04mm W x 136.08mm H | |
Backlight | LED - White | |
Dot Pixels | 720 x 1440 | |
Interface | MIPI DSI | |
Controller Type | ILI9881C | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 284,09000 Kč | 3 284,09 Kč |
| 10 | 3 206,60500 Kč | 32 066,05 Kč |
| 25 | 3 085,23600 Kč | 77 130,90 Kč |
| Unit Price without VAT: | 3 284,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 973,74890 Kč |




