
E101RA1-I-MS300-C1 | |
|---|---|
DigiKey Part Number | 2632-E101RA1-I-MS300-C1-ND |
Manufacturer | |
Manufacturer Product Number | E101RA1-I-MS300-C1 |
Description | 10.1" TFT IPS MIPI DSI HIGH-RES |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI DSI 10.1" (256.54mm) 1200 x 1920 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 135.36mm W x 216.68mm H | |
Backlight | LED - White | |
Dot Pixels | 1200 x 1920 | |
Interface | MIPI DSI | |
Controller Type | HX8279D | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 555,44000 Kč | 5 555,44 Kč |
| 10 | 5 284,98700 Kč | 52 849,87 Kč |
| 25 | 5 068,91720 Kč | 126 722,93 Kč |
| Unit Price without VAT: | 5 555,44000 Kč |
|---|---|
| Unit Price with VAT: | 6 722,08240 Kč |


