
LCD210-101CTL1ARNTTR1.0 | |
|---|---|
DigiKey Part Number | 3653-LCD210-101CTL1ARNTTR1.0-ND |
Manufacturer | |
Manufacturer Product Number | LCD210-101CTL1ARNTTR1.0 |
Description | HIGH BRIGHT DISPLAY TFT 10.1" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI DSI 10.1" (256.54mm) 1920 x 1200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lincoln Technology Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Backlight | LED | |
Dot Pixels | 1920 x 1200 | |
Interface | MIPI DSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 113,01000 Kč | 5 113,01 Kč |
| Unit Price without VAT: | 5 113,01000 Kč |
|---|---|
| Unit Price with VAT: | 6 186,74210 Kč |


