Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 3" (76.20mm) 360 x 640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E30RB-I-MW340-N

DigiKey Part Number
2632-E30RB-I-MW340-N-ND
Manufacturer
Manufacturer Product Number
E30RB-I-MW340-N
Description
3.0" TFT IPS MIPI DSI 360X640
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 3" (76.20mm) 360 x 640
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
3" (76.20mm)
Manufacturer
Focus LCDs
Viewing Area
37.52mm W x 66.08mm H
Series
Backlight
LED - White
Packaging
Bulk
Dot Pixels
360 x 640
Part Status
Active
Interface
MIPI
Display Type
TFT - Color
Controller Type
ST7701S
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Non-Touch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1718,47000 Kč718,47 Kč
10705,75000 Kč7 057,50 Kč
25698,45080 Kč17 461,27 Kč
50685,72880 Kč34 286,44 Kč
100677,59520 Kč67 759,52 Kč
Unit Price without VAT:718,47000 Kč
Unit Price with VAT:869,34870 Kč